Microcontrollers - MCUs
TM4C1233H6PGEI7
MCU 32-bit ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 144-Pin LQFP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Obsolete
HTS
TM4C1233H6PGEI7
SVHC
Yes
Automotive
No
PPAP
No
Family Name
Tiva C
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4F
Core Architecture
ARM
Maximum CPU Frequency (MHz)
80
Maximum Clock Rate (MHz)
80
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
256KB
RAM Size
32KB
Programmability
Yes
Interface Type
CAN/I2C/I2S/SPI/UART
Number of I/Os
105
No. of Timers
12
PWM
1
Number of ADCs
2
ADC Channels
24/24
ADC Resolution (bit)
12/12
USART
0
UART
8
USB
0
SPI
4
I2C
6
I2S
4
CAN
1
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
2
Parallel Master Port
No
Real Time Clock
Yes
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
1.08|2.97
Typical Operating Supply Voltage (V)
1.2|3.3
Maximum Operating Supply Voltage (V)
1.32|3.63
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
20.2(Max)
Package Length
20.2(Max)
PCB changed
144
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
144
Lead Shape
Gull-wing

