Arrow Electronic Components Online
TM4C1230D5PMI7R|TI|limage
TM4C1230D5PMI7R|TI|simage
Microcontrollers - MCUs

TM4C1230D5PMI7R

MCU 32-bit ARM Cortex M4F RISC 64KB Flash 1.2V/3.3V 64-Pin LQFP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • Automotive
    No
  • PPAP
    No
  • Family Name
    Tiva C
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M4F
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    80
  • Maximum Clock Rate (MHz)
    80
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    64KB
  • RAM Size
    24KB
  • Programmability
    Yes
  • Interface Type
    CAN/I2C/I2S/SPI/UART
  • Number of I/Os
    49
  • No. of Timers
    12
  • PWM
    1
  • Number of ADCs
    2
  • ADC Channels
    12/12
  • ADC Resolution (bit)
    12/12
  • USART
    0
  • UART
    8
  • USB
    0
  • SPI
    4
  • I2C
    6
  • I2S
    4
  • CAN
    1
  • Ethernet
    0
  • Watchdog
    1
  • Analog Comparators
    2
  • Parallel Master Port
    No
  • Real Time Clock
    Yes
  • Special Features
    CAN Controller
  • Minimum Operating Supply Voltage (V)
    1.08|2.97
  • Typical Operating Supply Voltage (V)
    1.2|3.3
  • Maximum Operating Supply Voltage (V)
    1.32|3.63
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    10.2(Max)
  • Package Length
    10.2(Max)
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    64
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources