Arrow Electronic Components Online
TM3S10M0|PANDUIT|simage
TM3S10M0|PANDUIT|limage
Cable Accessories

TM3S10-M0

Cable Accessories Tie Mount Weather Resistant Nylon 6/6 Black Bulk

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Type
    Tie Mount
  • Color
    Black
  • Body Material
    Weather Resistant Nylon 6/6
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Length (mm)
    21.9
  • Product Depth (mm)
    15.5
  • Product Height (mm)
    9.4

Documentation and Resources

Datasheets
Design resources