Arrow Electronic Components Online
TM3S10C76|PANDUIT|simage
TM3S10C76|PANDUIT|limage
Cable Accessories

TM3S10-C76

Cable Accessories Tie Mount Tefzel Blue Package

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Tie Mount
  • Color
    Blue
  • Body Material
    Tefzel
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    170
  • Packaging
    Package
  • Product Length (mm)
    21.7
  • Product Depth (mm)
    15.5
  • Product Height (mm)
    9.5
Order Quantity

Documentation and Resources

Datasheets
Design resources