Arrow Electronic Components Online
No Image Available
Transceivers Misc

TM266DSB1

Transceiver Line Interface Module 1TX 1RX 265.625MBd 28-Pin DIP SMD

iNRCORE, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Transceiver Line Interface Module
  • Number of Transmitters
    1
  • Number of Receivers
    1
  • Maximum Data Rate
    265.625MBd
  • Protocols Supported
    IEEE 1394B
  • Minimum Single Supply Voltage (V)
    3.14
  • Typical Single Supply Voltage (V)
    3.3
  • Maximum Single Supply Voltage (V)
    5.25
  • Maximum Supply Current (mA)
    95
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Military
  • Mounting
    Surface Mount
  • Package Height
    5.08(Max)
  • Package Width
    10.16(Max)
  • Package Length
    20.32(Max)
  • PCB changed
    28
  • Standard Package Name
    DIP
  • Supplier Package
    DIP SMD
  • Pin Count
    28
Order Quantity

Documentation and Resources

Datasheets
Design resources