Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Type
Tie Mount
Color
Black
Body Material
Weather Resistant Nylon 6/6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Length (mm)
13
Product Depth (mm)
8.1
Product Height (mm)
5.8
Order Quantity

