Arrow Electronic Components Online
TM11R5M288|HIROSE|simage
TM11R5M288|HIROSE|limage
Connector Telephone and Telecom

TM11R-5M2-88

Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5 Tray

Hirose Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    F
  • Number of Terminals
    8
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Category Number
    Cat 5
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    125VAC
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    50
  • Mating Cycle (Cycles)
    200
  • Integrated Magnetics
    No
  • Shell Material
    Copper Alloy
  • Shell Plating
    Tin
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Tray
  • Product Style
    Single
  • Product Length (mm)
    16.6
  • Product Depth (mm)
    14.5
  • Product Height (mm)
    13.1
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources