Arrow Electronic Components Online
TM1198NL|TAOGLAS|simage
TM1198NL|TAOGLAS|limage
Telecom Transformers

TM1198NL | LAN Transformers

Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1.2Ohm Sec. DCR 16 Terminal Gull Wing SMD

Taoglas
Datasheets 

LAN Transformer, 10/100 Base-T, Single Port, 16pin, AutoMDIX, CMC/Phy, Commercial

Taoglas Magnetics with over 15+ years of LAN magnetics design and manufacturing experience from its team, is providing services to customers with a wide range of applications such as: Networking and Interconnect Devices, Servers, Switches, Router, Communication systems and any Digital Consumer electronics.

The Taoglas Exos Series offer an extensive product line of LAN Transformers designed for commercial and industrial grade applications, supporting 10/100 Base-T (Exos100), 1G Base-T (Exos1G) and 10G Base-T (Exos10G). The Taoglas Exo series includes Single, Dual, and Quad configurations not only for standard applications but also for Power over Ethernet (PoE, PoE+, PoE++).



Target Applications

  • Gateways
  • Modems
  • Remote-powering
  • Machinery
  • Security Systems
  • Video Game Systems
  • Industrial PCs
  • Laptops
  • Mother board
  • Network solutions
  • 5G deployments
  • Servers
  • Routers
  • Switches
  • Robotics


Features & Benefits

  • 10/100 Base-T, 1G, 10G
  • 0°C ~ +70°C; -40°C ~ +85°C
  • IEEE802.3 Compliant & UL Certified
  • Low profile package in 10/100 & 1G
  • Superior EMI suppression
  • Wide selection on package size
  • Max. reflow temperature 245°C
  • Designed for leading PHY IC manufacturers


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Preliminary
  • HTS
    8504.31.20.00
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    10/100Base-T LAN Transformer
  • Turns Ratio
    1CT:1CT
  • Maximum DCR Primary Side (Ohm)
    1.2
  • Maximum DCR Secondary Side (Ohm)
    1.2
  • High Potential
    1500Vrms
  • Minimum Crosstalk (dB)
    -35@60MHz to 100MHz
  • Minimum CMRR (dB)
    -30@80MHz to 100MHz
  • Minimum Return Loss (dB)
    -12@60MHz to 80MHz
  • Maximum Insertion Loss (dB)
    -1.1@0.3MHz to 100MHz
  • Lead Style
    Gull Wing
  • Mounting
    Surface Mount
  • Number of Terminals
    16
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    SMD
  • Packaging
    Tape and Reel
  • Product Length (mm)
    12.8
  • Product Depth (mm)
    9.45
  • Product Height (mm)
    5.1

Documentation and Resources

Datasheets
Design resources