Arrow Electronic Components Online
TM1062HUXB|INRCORE|simage
TM1062HUXB|INRCORE|limage
Transceivers Misc

TM1062HUXB

Transceiver 1TX 1RX 1062Mbps 16-Pin

iNRCORE, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.40.65
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Transceiver
  • Number of Transmitters
    1
  • Number of Receivers
    1
  • Maximum Data Rate
    1062Mbps
  • Protocols Supported
    IEEE 1394B
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    3.31(Max)
  • Package Width
    7.62(Max)
  • Package Length
    12.95(Max)
  • PCB changed
    16
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources