Arrow Electronic Components Online
TM1062FSA|INRCORE|simage
TM1062FSA|INRCORE|limage
Transceivers Misc

TM1062FSA

Transceiver Line Interface Module 1TX 1RX 1.0625GBd 28-Pin FPACK

iNRCORE, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Mounting
    Surface Mount
  • Package Height
    3.18(Max)
  • Package Width
    15.49(Max)
  • Package Length
    19.3(Max)
  • PCB changed
    28
  • Supplier Package
    FPACK
  • Pin Count
    28

Documentation and Resources

Datasheets
Design resources