Transceivers Misc
TM1062DVB
Transceiver Line Interface Module 1TX 1RX 1.0625GBd 28-Pin DIP SMD
iNRCORE, LLCProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Transceiver Line Interface Module
Number of Transmitters
1
Number of Receivers
1
Maximum Data Rate
1.0625GBd
Protocols Supported
IEEE 1394B
Minimum Single Supply Voltage (V)
3.14
Typical Single Supply Voltage (V)
3.3
Maximum Single Supply Voltage (V)
5.25
Maximum Supply Current (mA)
95
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
5.08(Max) mm
Package Width
10.16(Max) mm
Package Length
20.32(Max) mm
PCB changed
28
Standard Package Name
DIP
Supplier Package
DIP SMD
Pin Count
28

