Arrow Electronic Components Online
TM1062DUB2|INRCORE|simage
TM1062DUB2|INRCORE|limage
Transceivers Misc

TM1062DUB2

Transceiver Line Interface Module 1TX 1RX 1.0625GBd 28-Pin DIP SMD

iNRCORE, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Transceiver Line Interface Module
  • Number of Transmitters
    1
  • Number of Receivers
    1
  • Maximum Data Rate
    1.0625GBd
  • Protocols Supported
    IEEE 1394B
  • Minimum Single Supply Voltage (V)
    3.14
  • Typical Single Supply Voltage (V)
    3.3
  • Maximum Single Supply Voltage (V)
    5.25
  • Maximum Supply Current (mA)
    95
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    5.08(Max)
  • Package Width
    10.16(Max)
  • Package Length
    20.32(Max)
  • PCB changed
    28
  • Standard Package Name
    DIP
  • Supplier Package
    DIP SMD
  • Pin Count
    28

Documentation and Resources

Datasheets
Design resources