Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8517.62.00.90
Automotive
Unknown
PPAP
Unknown
Type
Transceiver
Number of Transmitters
1
Number of Receivers
1
Maximum Data Rate
1062Mbps
Protocols Supported
IEEE 1394B
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
4.7(Max)
Package Width
10.16(Max)
Package Length
20.32(Max)
PCB changed
28
Pin Count
28
Order Quantity

