Arrow Electronic Components Online
TM050RDH0341|NXP|simage
TM050RDH0341|NXP|limage
TFT Modules

TM050RDH03-41

5in TFT WVGA 800x480Pixels RGB LED Backlight

NXP Semiconductors

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9013.80.91.00
  • Display Size (in)
    5
  • Pixel Format (Pixels)
    800x480
  • Resolution Standard
    WVGA
  • Aspect Ratio
    5:3
  • Backlight
    LED
  • Touchscreen
    No
  • Interface Type
    RGB
  • Mounting
    Panel
  • Package Height
    75.8
  • Package Width
    3.1
  • Package Length
    120.7

Documentation and Resources

Datasheets
Design resources