Arrow Electronic Components Online
TLZ33CGS08|VISHAY|simage
TLZ33CGS08|VISHAY|limage
Zener

TLZ33C-GS08

Diode Zener Single 33V 3% 500mW 2-Pin Mini-MELF SOD-80 T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    33
  • Zener Voltage Tolerance
    3%
  • Maximum Forward Voltage (V)
    1.5
  • Maximum Power Dissipation (mW)
    500
  • Test Current (mA)
    5
  • Maximum Reverse Leakage Current (uA)
    0.04
  • Maximum Zener Impedance (Ohm)
    65
  • Maximum Power Dissipation @ 25C (mW)
    500
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.031
  • Diameter
    1.6(Max)
  • Mounting
    Surface Mount
  • Package Length
    3.7(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    Mini-MELF SOD-80
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources