Solid State Relays - SSRs
TLX9175J(TPL,F
Solid State Relay 450V Automotive AEC-Q101 4-Pin SO T/R
ToshibaOnline purchases of this product are intended for initial evaluation purposes only. No quality/reliability/failure analysis or other technical support will be available from Toshiba for any such purchases. Any production requirements should be negotiated with your Arrow sales representative.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
Yes
PPAP
Unknown
Maximum Input Voltage (V)
450
Output Device
MOSFET
I/O Isolation Voltage (V)
3750(RMS)
Maximum Power Dissipation (mW)
90
Circuit Arrangement
1 Form A
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mounting
Surface Mount
Package Height
2.1
Package Width
4.55
Package Length
3.7
PCB changed
4
Standard Package Name
SO
Supplier Package
SO
Pin Count
4

