Connector Headers and PCB Receptacles
TLW-109-05-T-S
Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
9
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
5.2/Contact
Maximum Voltage Rating
406VAC|574VDC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
22.86
Product Depth (mm)
2.49
Product Height (mm)
4.19
Tail Length (mm)
4.32
Mounting
Through Hole
Order Quantity

