Arrow Electronic Components Online
TLVM23625RDNR|TI|limage
TLVM23625RDNR|TI|simage
DC to DC Converter and Switching Regulator Module

TLVM23625RDNR

Module DC-DC 1-OUT 1V to 6V 2.5A 11-Pin QFN-FCMOD T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    1 to 6
  • Output Current (A)
    2.5
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    200 to 2200
  • Switching Regulator
    Yes
  • Load Regulation
    3mV(Typ)
  • Line Regulation
    10mV(Typ)
  • Efficiency (%)
    87(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    1.98
  • Package Width
    3.5
  • Package Length
    4.5
  • PCB changed
    11
  • Standard Package Name
    QFN
  • Supplier Package
    QFN-FCMOD
  • Pin Count
    11

Documentation and Resources

Datasheets
Design resources