Operational Amplifiers - Op Amps
TLV9361IDCKR
Op Amp Single GP R-R O/P ±20V/40V 5-Pin SC-70 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Type
General Purpose Amplifier
Manufacturer Type
General Purpose Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
1.7@40V
Minimum Single Supply Voltage (V)
4.5
Maximum Single Supply Voltage (V)
40
Minimum Dual Supply Voltage (V)
±2.25
Typical Dual Supply Voltage (V)
±3|±5|±9|±12|±15|±18
Maximum Dual Supply Voltage (V)
±20
Typical Output Current (mA)
60
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
25@40V
Typical Input Noise Voltage Density (nV/rtHz)
8.5@40V
Typical Voltage Gain (dB)
130
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.1@40V
Minimum PSRR (dB)
116.48(Typ)
Minimum CMRR (dB)
75
Minimum CMRR Range (dB)
75 to 80
Typical Gain Bandwidth Product (MHz)
10.5
Typical Settling Time (ns)
860
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
0.9
Package Width
1.25
Package Length
2
PCB changed
5
Standard Package Name
SOT
Supplier Package
SC-70
Pin Count
5

