Arrow Electronic Components Online
TLV9352QDRQ1|TI|simage
TLV9352QDRQ1|TI|limage
Operational Amplifiers - Op Amps

TLV9352QDRQ1

Op Amp Dual GP R-R O/P ±20V/40V Automotive 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    General Purpose Amplifier
  • Manufacturer Type
    General Purpose Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Output
  • Maximum Input Offset Voltage (mV)
    1.8@±20V
  • Minimum Single Supply Voltage (V)
    4.5
  • Maximum Single Supply Voltage (V)
    40
  • Minimum Dual Supply Voltage (V)
    ±2.25
  • Typical Dual Supply Voltage (V)
    ±15|±12|±9|±5|±3
  • Maximum Dual Supply Voltage (V)
    ±20
  • Typical Output Current (mA)
    60(Max)
  • Power Supply Type
    Dual|Single
  • Typical Slew Rate (V/us)
    20@±20V
  • Typical Input Noise Voltage Density (nV/rtHz)
    15@±20V
  • Typical Voltage Gain (dB)
    130
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.002@±20V
  • Minimum PSRR (dB)
    113.98(Typ)
  • Minimum CMRR (dB)
    82
  • Minimum CMRR Range (dB)
    80 to 85
  • Typical Gain Bandwidth Product (MHz)
    3.5
  • Typical Settling Time (ns)
    5000
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources