Operational Amplifiers - Op Amps
TLV9352QDGKRQ1
Op Amp Dual GP R-R O/P ±20V/40V Automotive 8-Pin VSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
Yes
PPAP
Yes
Type
General Purpose Amplifier
Manufacturer Type
General Purpose Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
1.8@±20V
Minimum Single Supply Voltage (V)
4.5
Maximum Single Supply Voltage (V)
40
Minimum Dual Supply Voltage (V)
±2.25
Typical Dual Supply Voltage (V)
±3|±5|±9|±12|±15
Maximum Dual Supply Voltage (V)
±20
Typical Input Bias Current (uA)
0.00001@±20V
Typical Output Current (mA)
60(Max)
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
20@±20V
Typical Input Noise Voltage Density (nV/rtHz)
15@±20V
Typical Voltage Gain (dB)
130
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.002@±20V
Minimum PSRR (dB)
113.98(Typ)
Minimum CMRR (dB)
82
Minimum CMRR Range (dB)
80 to 85
Typical Gain Bandwidth Product (MHz)
3.5
Typical Settling Time (ns)
5000
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
8

