Operational Amplifiers - Op Amps
TLV9301IDBVR
Op Amp Single GP R-R O/P ±20V/40V 5-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
General Purpose Amplifier
Manufacturer Type
General Purpose Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
2.5@40V
Minimum Single Supply Voltage (V)
4.5
Maximum Single Supply Voltage (V)
40
Minimum Dual Supply Voltage (V)
±2.25
Typical Dual Supply Voltage (V)
±3|±9|±12|±15|±18
Maximum Dual Supply Voltage (V)
±20
Typical Input Bias Current (uA)
0.00001@40V
Typical Output Current (mA)
60
Typical Output Resistance (Ohm)
600
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
3@40V
Typical Input Noise Voltage Density (nV/rtHz)
33@40V
Input Offset Voltage Drift (uV/°C)
±2(Typ)
Typical Voltage Gain (dB)
130
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.005@40V
Minimum PSRR (dB)
113.98(Typ)
Minimum CMRR (dB)
95
Minimum CMRR Range (dB)
95 to 105
Typical Gain Bandwidth Product (MHz)
1
Typical Settling Time (ns)
6000
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Order Quantity

