Operational Amplifiers - Op Amps
TLV9154IDR
Op Amp Quad Low Offset Voltage Amplifier R-R I/O ±8V/16V 14-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Offset Voltage Amplifier
Manufacturer Type
Low Offset Voltage Amplifier
Number of Channels per Chip
4
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage (mV)
0.83@16V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
16
Minimum Dual Supply Voltage (V)
±1.35
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±8
Typical Input Bias Current (uA)
0.00001@16V
Maximum Quiescent Current (mA)
2.74@16V
Typical Output Current (mA)
75
Typical Output Resistance (Ohm)
525
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
21@16V
Typical Input Noise Voltage Density (nV/rtHz)
10.8@16V
Input Offset Voltage Drift (uV/°C)
±0.3(Typ)
Typical Voltage Gain (dB)
145
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.002@16V
Minimum PSRR (dB)
120(Typ)
Minimum CMRR (dB)
75
Minimum CMRR Range (dB)
75 to 109
Typical Gain Bandwidth Product (MHz)
4.5
Typical Settling Time (ns)
2500
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
14

