Arrow Electronic Components Online
TLV9152IDSGR|TI|simage
TLV9152IDSGR|TI|limage
Operational Amplifiers - Op Amps

TLV9152IDSGR

Op Amp Dual Low Offset Voltage Amplifier R-R I/O ±8V/16V 8-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Offset Voltage Amplifier
  • Manufacturer Type
    Low Offset Voltage Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Input/Output
  • Maximum Input Offset Voltage (mV)
    0.75@16V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    16
  • Minimum Dual Supply Voltage (V)
    ±1.35
  • Typical Dual Supply Voltage (V)
    ±3|±5
  • Maximum Dual Supply Voltage (V)
    ±8
  • Typical Input Bias Current (uA)
    0.00001@16V
  • Maximum Quiescent Current (mA)
    1.37@16V
  • Typical Output Current (mA)
    75
  • Typical Output Resistance (Ohm)
    525
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    21@16V
  • Typical Input Noise Voltage Density (nV/rtHz)
    10.8@16V
  • Input Offset Voltage Drift (uV/°C)
    ±0.3(Typ)
  • Typical Voltage Gain (dB)
    145
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.002@16V
  • Minimum PSRR (dB)
    120(Typ)
  • Minimum CMRR (dB)
    75
  • Minimum CMRR Range (dB)
    75 to 109
  • Typical Gain Bandwidth Product (MHz)
    4.5
  • Typical Settling Time (ns)
    2500
  • Shut Down Support
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2.1(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources