Operational Amplifiers - Op Amps
TLV9144IPWR
Op Amp Quad Low Power Amplifier R-R I/O ±9V/18V 14-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Low Power Amplifier
Manufacturer Type
Low Power Amplifier
Number of Channels per Chip
4
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage (mV)
1@18V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
18
Minimum Dual Supply Voltage (V)
±1.35
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±9
Maximum Input Offset Current (uA)
0.00001@18V
Typical Input Bias Current (uA)
0.0000005@18V
Maximum Input Bias Current (uA)
0.00001@18V
Typical Output Current (mA)
40
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
0.1@18V
Typical Input Noise Voltage Density (nV/rtHz)
50@18V
Input Offset Voltage Drift (uV/°C)
±0.65(Typ)@(-40 to 125)
Typical Voltage Gain (dB)
130
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.01@18V
Minimum PSRR (dB)
139(Typ)
Minimum CMRR (dB)
86
Minimum CMRR Range (dB)
85 to 90
Typical Gain Bandwidth Product (MHz)
0.11
Typical Settling Time (ns)
135000
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
14
Order Quantity

