Arrow Electronic Components Online
TLV9101SIDBVR|TI|simage
TLV9101SIDBVR|TI|limage
Operational Amplifiers - Op Amps

TLV9101SIDBVR

Op Amp Single Low Power Amplifier R-R I/O ±8V/16V 6-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Power Amplifier
  • Manufacturer Type
    Low Power Amplifier
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Input/Output
  • Maximum Input Offset Voltage (mV)
    1.5@16V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    16
  • Minimum Dual Supply Voltage (V)
    ±1.35
  • Typical Dual Supply Voltage (V)
    ±3, ±5
  • Maximum Dual Supply Voltage (V)
    ±8
  • Typical Input Bias Current (uA)
    0.00001@16V
  • Maximum Quiescent Current (mA)
    0.15@16V
  • Typical Output Current (mA)
    80
  • Typical Output Resistance (Ohm)
    600
  • Power Supply Type
    Single, Dual
  • Typical Slew Rate (V/us)
    4.5@16V
  • Typical Input Noise Voltage Density (nV/rtHz)
    30@16V
  • Input Offset Voltage Drift (uV/°C)
    ±0.6(Typ)
  • Typical Voltage Gain (dB)
    135
  • Typical Non-Inverting Input Current Noise Density (pA/rtHz)
    0.002@16V
  • Minimum PSRR (dB)
    140(Typ)
  • Minimum CMRR (dB)
    75
  • Minimum CMRR Range (dB)
    75 to 80
  • Typical Gain Bandwidth Product (MHz)
    1.1
  • Typical Settling Time (ns)
    5000
  • Shutdown Support
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    6
  • Family/Series
    TLV9101
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    3000
  • MSL
    1
Order Quantity

Documentation and Resources

Design resources