Operational Amplifiers - Op Amps
TLV8541DBVR
Op Amp Single Nanopower Amplifier R-R I/O 3.6V 5-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Nanopower Amplifier
Manufacturer Type
Nanopower Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage (mV)
3.4@3.3V
Minimum Single Supply Voltage (V)
1.7
Maximum Single Supply Voltage (V)
3.6
Maximum Input Offset Current (uA)
0.0000001(Typ)@3.3V
Typical Input Bias Current (uA)
0.0000001@3.3V
Maximum Quiescent Current (mA)
0.00064@3.3V
Power Supply Type
Single
Typical Slew Rate (V/us)
0.0045@3.3V
Typical Input Noise Voltage Density (nV/rtHz)
264@3.3V
Typical Voltage Gain (dB)
120
Minimum PSRR (dB)
66
Minimum CMRR (dB)
60
Minimum CMRR Range (dB)
60 to 65
Typical Gain Bandwidth Product (MHz)
0.008
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing
Order Quantity

