Supervisory Circuits
TLV803EA26DBZRG4
Low-Power Voltage Supervisor (Reset IC) with Active-Low Open-Drain Output 3-Sot-23
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
SVHC
Yes
Automotive
No
PPAP
No
Number of Supervisors
1
Minimum Operating Supply Voltage (V)
1.7
Maximum Operating Supply Voltage (V)
6
Supplier Package
SOT-23