Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±0.5
Output Type
Fixed
Output Voltage (V)
1.8
Maximum Output Current (A)
1
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
16
Maximum Dropout Voltage @ Current (V)
1.3@800mA|1.4@1A
Line Regulation
0.02%/V
Load Regulation
0.1%/A(Typ)
Maximum Quiescent Current (mA)
0.08
Maximum Junction Ambient Thermal Resistance
77.7°C/W
Maximum Junction Case Thermal Resistance
92.3°C/W
Special Features
Foldback Current Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
2.1(Max)
Package Length
2.1(Max)
PCB changed
6
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
6
Lead Shape
No Lead
Order Quantity

