Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±4
Output Type
Fixed
Output Voltage (V)
3.3
Maximum Output Current (A)
0.1
Minimum Input Voltage (V)
4.2
Maximum Input Voltage (V)
30
Maximum Dropout Voltage @ Current (V)
0.9@10mA|1.1@100mA
Line Regulation
10mV(Typ)
Load Regulation
20mV(Typ)
Typical Ground Current @ Full Load (mA)
2
Junction to Ambient
275.2°C/W
Junction to Case
92.8°C/W
Special Features
Current Limit|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95
Package Width
1.3
Package Length
2.92
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

