Arrow Electronic Components Online
TLV75518PDBVR|TI|simage
TLV75518PDBVR|TI|limage
Linear Regulators

TLV75518PDBVR

LDO Regulator Pos 1.8V 0.5A 5-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Fixed
  • Output Voltage (V)
    1.8
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    1.45
  • Maximum Input Voltage (V)
    5.5
  • Maximum Dropout Voltage @ Current (V)
    0.38@500mA, 0.4@500mA
  • Line Regulation
    2mV(Typ)
  • Load Regulation
    0.06V/A(Typ)
  • Maximum Quiescent Current (mA)
    0.031
  • Maximum Junction Ambient Thermal Resistance
    231.1°C/W
  • Maximum Junction Case Thermal Resistance
    118.4°C/W
  • Special Features
    Current Limit, Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing
  • Family/Series
    TLV755P
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    3000
  • MSL
    1
Order Quantity

Documentation and Resources

Design resources