Arrow Electronic Components Online
TLV75507PDQNR|TI|simage
TLV75507PDQNR|TI|limage
Linear Regulators

TLV75507PDQNR

LDO Regulator Pos 0.7V 0.5A 4-Pin X2SON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Fixed
  • Output Voltage (V)
    0.7
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    1.45
  • Maximum Input Voltage (V)
    5.5
  • Maximum Dropout Voltage @ Current (V)
    1.08@500mA|1.14@500mA
  • Line Regulation
    2mV(Typ)
  • Load Regulation
    0.036V/A(Typ)
  • Maximum Quiescent Current (mA)
    0.031
  • Junction to Ambient
    168.4°C/W
  • Junction to Case
    139.1°C/W
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.35(Max)
  • Package Width
    1
  • Package Length
    1
  • PCB changed
    4
  • Standard Package Name
    SON
  • Supplier Package
    X2SON EP
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources