Arrow Electronic Components Online
TLV75201PDSQT|TI|simage
TLV75201PDSQT|TI|limage
Linear Regulators

TLV75201PDSQT

LDO Regulator Pos 0.55V to 5.5V 1A/1A 10-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    2
  • Polarity
    Positive
  • Accuracy (%)
    ±0.5
  • Output Type
    Adjustable
  • Output Voltage (V)
    0.55 to 5.5
  • Maximum Output Current (A)
    1
  • Minimum Input Voltage (V)
    1.5
  • Maximum Input Voltage (V)
    6
  • Maximum Dropout Voltage @ Current (V)
    1.05@1A|0.92@1A|0.85@1A|0.75@1A|0.585@1A|0.44@1A|0.36@1A|0.27@1A|0.225@1A
  • Line Regulation
    2mV(Typ)
  • Load Regulation
    0.03V/A(Typ)
  • Junction to Ambient
    74.6°C/W
  • Junction to Case
    90.5°C/W
  • Special Features
    Current Limit|Thermal Overload Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    2.1(Max) mm
  • Package Length
    2.1(Max) mm
  • PCB changed
    10
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources