Arrow Electronic Components Online
TLV73312PEVM643|TI|simage
TLV73312PEVM643|TI|limage
Power Management Development Boards and Kits

TLV73312PEVM-643

TLV73312PDQN Linear Regulator Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Linear Regulator
  • Number of Outputs
    2
  • Output Current (mA)
    0 to 300
  • Input Voltage Range
    1.4VDC to 5.5VDC
  • Supported Device
    TLV73312PDQN

Documentation and Resources

Datasheets
Design resources