You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1
Output Type
Fixed
Output Voltage (V)
1.1
Maximum Output Current (A)
0.3
Minimum Input Voltage (V)
1.4
Maximum Input Voltage (V)
5.5
Maximum Dropout Voltage @ Current (V)
0.46@300mA
Line Regulation
1mV/V(Typ)
Load Regulation
25mV(Typ)
Maximum Junction Ambient Thermal Resistance
228.4°C/W
Maximum Junction Case Thermal Resistance
151.5°C/W
Special Features
Current Limit, Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing
Family/Series
TLV733P
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
MSL
1
Order Quantity

