Linear Regulators
TLV73310PQDRVRQ1
LDO Regulator Pos 1V 0.3A Automotive 6-Pin WSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1
Output Type
Fixed
Output Voltage (V)
1
Maximum Output Current (A)
0.3
Minimum Input Voltage (V)
1.4
Maximum Input Voltage (V)
5.5
Line Regulation
1mV(Typ)
Load Regulation
25mV(Typ)
Maximum Junction Ambient Thermal Resistance
92.5°C/W
Maximum Junction Case Thermal Resistance
123.9°C/W
Special Features
Current Limit|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
2.1(Max)
Package Length
2.1(Max)
PCB changed
6
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
6
Lead Shape
No Lead
Order Quantity

