Arrow Electronic Components Online
TLV73310PQDBVRQ1|TI|simage
TLV73310PQDBVRQ1|TI|originalImage
Linear Regulators

TLV73310PQDBVRQ1

LDO Regulator Pos 1V 0.3A Automotive 5-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Fixed
  • Output Voltage (V)
    1
  • Maximum Output Current (A)
    0.3
  • Minimum Input Voltage (V)
    1.4
  • Maximum Input Voltage (V)
    5.5
  • Line Regulation
    1mV(Typ)
  • Load Regulation
    25mV(Typ)
  • Junction to Ambient
    198.3°C/W
  • Junction to Case
    118.4°C/W
  • Special Features
    Thermal Protection|Current Limit
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources