Arrow Electronic Components Online
TLV7162828PDPQT|TI|simage
TLV7162828PDPQT|TI|limage
Linear Regulators

TLV7162828PDPQT

LDO Regulator Pos 2.8V2.8V 0.15A/0.15A 6-Pin X2SON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    2
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Fixed
  • Output Voltage (V)
    2.8
  • Maximum Output Current (A)
    0.15(Min)
  • Minimum Input Voltage (V)
    1.4
  • Maximum Input Voltage (V)
    5.5
  • Maximum Dropout Voltage @ Current (V)
    0.45@150mA
  • Line Regulation
    0.02%/V(Typ)
  • Load Regulation
    0.07mV/mA(Typ)
  • Junction to Ambient
    149.3°C/W
  • Junction to Case
    93°C/W
  • Special Features
    Current Limit
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.35(Max) mm
  • Package Width
    1.25(Max) mm
  • Package Length
    1.25(Max) mm
  • PCB changed
    6
  • Standard Package Name
    SON
  • Supplier Package
    X2SON EP
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources