Product Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
COMPONENTS
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±0.5(Typ)
Output Type
Fixed
Output Voltage (V)
3.3
Maximum Output Current (A)
0.2
Minimum Input Voltage (V)
2
Maximum Input Voltage (V)
5.5
Maximum Dropout Voltage @ Current (V)
0.25@200mA
Line Regulation
0.05mV(Typ)
Load Regulation
1mV(Typ)
Maximum Quiescent Current (mA)
0.055
Junction to Ambient
191.7°C/W
Junction to Case
3.1°C/W
Special Features
Current Limit|Over Current Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
0.77
Package Length
0.77
PCB changed
4
Standard Package Name
LGA
Supplier Package
DSLGA
Pin Count
4

