Linear Comparators
TLV7044QPWRQ1
Comparator Quad R-R I/P 6.5V Automotive 14-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Manufacturer Type
Low Power Comparator
Number of Channels per Chip
4
Rail to Rail
Rail to Rail Input
Typical CMRR (dB)
73
Typical PSRR (dB)
77
Maximum Propagation Delay Time (ns)
3000
Output Type
Open Drain
Maximum Operating Supply Voltage (V)
6.5
Maximum Input Offset Voltage (mV)
0.1(Typ)@5V
Minimum Single Supply Voltage (V)
1.6
Maximum Single Supply Voltage (V)
6.5
Maximum Test Temperature (°C)
125
Minimum Test Temperature (°C)
-40
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
14

