Arrow Electronic Components Online
TLV7011DPWR|TI|limage
TLV7011DPWR|TI|simage
Linear Comparators

TLV7011DPWR

Comparator Single R-R I/P 6.5V 4-Pin X2SON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Low Voltage Comparator
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Input
  • Typical CMRR (dB)
    78
  • Typical PSRR (dB)
    78
  • Maximum Propagation Delay Time (ns)
    310(Typ)
  • Output Type
    Push-Pull
  • Maximum Operating Supply Voltage (V)
    6.5
  • Maximum Input Offset Voltage (mV)
    0.5@5V
  • Minimum Single Supply Voltage (V)
    1.6
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Input Bias Current (uA)
    0.000005(Typ)@5V
  • Maximum Quiescent Current (mA)
    0.01@1.8V
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.35(Max)
  • Package Width
    0.85(Max)
  • Package Length
    0.85(Max)
  • PCB changed
    4
  • Standard Package Name
    SON
  • Supplier Package
    X2SON EP
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources