Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
2.9
Maximum Output Current (A)
0.2
Minimum Input Voltage (V)
2
Maximum Input Voltage (V)
5.5
Line Regulation
1mV(Typ)
Load Regulation
1mV(Typ)
Typical Ground Current @ Full Load (mA)
0.27
Junction to Ambient
321.3°C/W
Junction to Case
207.9°C/W
Special Features
Current Limit|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
1.55(Max)
Package Length
1.55(Max)
PCB changed
6
Standard Package Name
SON
Supplier Package
WSON
Pin Count
6
Lead Shape
No Lead
Order Quantity

