You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
1.5
Maximum Output Current (A)
0.2
Minimum Input Voltage (V)
2
Maximum Input Voltage (V)
5.5
Line Regulation
1mV(Typ)
Load Regulation
1mV(Typ)
Typical Ground Current @ Full Load (mA)
0.27
Maximum Junction Ambient Thermal Resistance
235.9°C/W
Maximum Junction Case Thermal Resistance
61.9°C/W
Special Features
Thermal Shutdown Protection, Current Limit
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.75(Max)
Package Length
3.05(Max)
PCB changed
5
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
5
Lead Shape
Gull-wing
Order Quantity

