Operational Amplifiers - Op Amps
TLV6741DCKR
Op Amp Single GP R-R O/P ±2.75V/5.5V 5-Pin SC-70 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
General Purpose Amplifier
Manufacturer Type
General Purpose Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Output Type
CMOS
Maximum Input Offset Voltage (mV)
1@5.5V
Minimum Single Supply Voltage (V)
2.25
Maximum Single Supply Voltage (V)
5.5
Minimum Dual Supply Voltage (V)
±1.125
Maximum Dual Supply Voltage (V)
±2.75
Typical Input Bias Current (uA)
0.00001@5.5V
Maximum Quiescent Current (mA)
0.89(Typ)@5.5V
Typical Output Current (mA)
50
Power Supply Type
Single, Dual
Typical Slew Rate (V/us)
4.5@5.5V
Typical Input Noise Voltage Density (nV/rtHz)
5@5.5V
Typical Voltage Gain (dB)
130
Typical Non-Inverting Input Current Noise Density (pA/rtHz)
0.026@5.5V
Minimum PSRR (dB)
129.9(Typ)
Minimum CMRR (dB)
95
Minimum CMRR Range (dB)
95 to 105
Typical Gain Bandwidth Product (MHz)
10
Typical Settling Time (ns)
1200
Shutdown Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9
Package Width
1.25
Package Length
2
PCB changed
5
Standard Package Name
SOT
Supplier Package
SC-70
Pin Count
5
Lead Shape
Gull-wing
Order Quantity

