Arrow Electronic Components Online
TLV6703DSER|TI|simage
TLV6703DSER|TI|originalImage
Linear Comparators

TLV6703DSER

Comparator Single 18V 6-Pin WSON T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Micropower Comparator
  • Number of Channels per Chip
    1
  • Rail to Rail
    No
  • Maximum Propagation Delay Time (ns)
    29000(Typ)
  • Output Type
    Open Drain
  • Maximum Operating Supply Voltage (V)
    18
  • Minimum Single Supply Voltage (V)
    1.8
  • Maximum Single Supply Voltage (V)
    18
  • Maximum Input Bias Current (uA)
    0.025
  • Maximum Supply Current (mA)
    0.0055(Typ)@1.8V
  • Maximum Quiescent Current (mA)
    0.007(Typ)@18V
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    1.55(Max)
  • Package Length
    1.55(Max)
  • PCB changed
    6
  • Standard Package Name
    SON
  • Supplier Package
    WSON
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources