DC to DC Converter and Switching Regulator Chip
TLV62095RGTR
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 4A 16-Pin VQFN EP T/R
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
1400(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.8 to 5.5
Maximum Output Current (A)
4
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
5.5
Operating Supply Voltage Range (V)
2.5 to 5.5
Typical Switch Current (A)
5.5
Typical Quiescent Current (uA)
20
Line Regulation
0.016%/V(Typ)
Load Regulation
0.04%/A(Typ)
Efficiency (%)
95
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
16
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
16
Lead Shape
No Lead
Family/Series
TLV62095
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
MSL
1, 2
Order Quantity

