Arrow Electronic Components Online
Power Management Development Boards and Kits

TLV62090EVM-125

TLV62090 DC to DC Converter and Switching Regulator Chip 0.8V to 2.5V/0.8V to 5.5V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    0.8 to 2.5|0.8 to 5.5
  • Input Voltage Range
    2.5VDC to 5.5VDC
  • Typical Switching Frequency (kHz)
    1400
  • Efficiency (%)
    95
  • Supported Device
    TLV62090

Documentation and Resources

Datasheets
Design resources