Arrow Electronic Components Online
TLV62065DSGR|TI|limage
TLV62065DSGR|TI|simage
DC to DC Converter and Switching Regulator Chip

TLV62065DSGR

Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 2A 8-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    3400
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.8 to 5.5
  • Maximum Output Current (A)
    2
  • Minimum Input Voltage (V)
    2.9
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    2.9 to 5.5
  • Typical Quiescent Current (uA)
    18
  • Line Regulation
    0%/V(Typ)
  • Load Regulation
    -0.5%/A(Typ)
  • Efficiency (%)
    97
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2.1(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources