Arrow Electronic Components Online
TLV61225DCKT|TI|simage
TLV61225DCKT|TI|limage
DC to DC Converter and Switching Regulator Chip

TLV61225DCKT

Conv DC-DC 0.7V to 3.3V Step Up Single-Out 3.3V 0.04A 6-Pin SC-70 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Output Type
    Fixed
  • Number of Outputs
    1
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.04
  • Minimum Input Voltage (V)
    0.7
  • Maximum Input Voltage (V)
    3.3
  • Typical Switch Current (A)
    0.4
  • Typical Quiescent Current (uA)
    5
  • Line Regulation
    0.5%(Typ)
  • Load Regulation
    0.5%(Typ)
  • Efficiency (%)
    94
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.4(Max)
  • Package Length
    2.15(Max)
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources