DC to DC Converter and Switching Regulator Chip
TLV61224DCKT
Conv DC-DC 0.7V to 3V Step Up Single-Out 3V 0.04A 6-Pin SC-70 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Up
Output Type
Fixed
Number of Outputs
1
Output Voltage (V)
3
Maximum Output Current (A)
0.04
Minimum Input Voltage (V)
0.7
Maximum Input Voltage (V)
3
Typical Switch Current (A)
0.4
Typical Quiescent Current (uA)
5
Line Regulation
0.5%(Typ)
Load Regulation
0.5%(Typ)
Efficiency (%)
94
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max) mm
Package Width
1.4(Max) mm
Package Length
2.15(Max) mm
PCB changed
6
Standard Package Name
SOT
Supplier Package
SC-70
Pin Count
6
Lead Shape
Gull-wing

